MaxLinear SP2209EEY

Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP2209EEY.

IHS

Datasheet15 pages25 years ago

Alternate Parts

Price @ 1000
$ 6.393
$ 6.393
Stock
77,284
180,227
180,227
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
38
38
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
6
6
Number of Receivers
10
10
10
Data Rate
-
920 kbps
920 kbps
Min Supply Voltage
10.8 V
-
-
Max Supply Voltage
13.2 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP2209EEY provided by its distributors.

Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38
High ESD Dual Port RS-232 Transceiver
SP2209EEY SIPEX

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar