MaxLinear SP211BCT

Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP211BCT.

IHS

Datasheet16 pages21 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.535
Stock
27,410
61,907
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
5
5
Data Rate
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-31
LTD Date2007-11-30

Descriptions

Descriptions of MaxLinear SP211BCT provided by its distributors.

Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
211BCT SIPEX DC95

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar