MaxLinear SP208ECA

Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP208ECA.

IHS

Datasheet18 pages20 years ago

Alternate Parts

Price @ 1000
$ 3.091
$ 3.091
Stock
44,870
202,396
202,396
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
4
4
4
Data Rate
-
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-03-31
LTD Date2009-06-30

Descriptions

Descriptions of MaxLinear SP208ECA provided by its distributors.

Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24
+5V High Performance RS232 Transceivers
SP208ECA SIPEX SSOP24
QUAD LINE TRANSCEIVER PDSO24

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar