MaxLinear SP206CP-L

R-PDIP-T24 24-DIP EIA-232; V.28 Tin Interface Receiver 5V 120KBPS 0C~70C
$ 0.971
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP206CP-L.

IHS

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.971
$ 9.684
$ 9.684
Stock
44,395
307,137
307,137
Authorized Distributors
1
6
6
Case/Package
DIP
-
-
Number of Pins
-
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
3
3
3
Data Rate
-
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-31
LTD Date2007-11-30

Descriptions

Descriptions of MaxLinear SP206CP-L provided by its distributors.

R-PDIP-T24 24-DIP EIA-232; V.28 TIN interface receiver 5V 120Kbps 0C~70C
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24
IC TRANSCEIVER 4/3 24DIP
5V HIGH-SPEED RS-232 TRANSCEIVER;
SIPEX PROG MAX DUTY CYCLE PWM

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar