MaxLinear LP2950CN-3.3

Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3
$ 0.132
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear LP2950CN-3.3.

IHS

Datasheet13 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.339
$ 0.339
Stock
97,729
266,571
266,571
Authorized Distributors
3
6
6
Min Input Voltage
6 V
4.3 V
4.3 V
Max Input Voltage
30 V
30 V
30 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
-
3.3 V
3.3 V
Output Current
-
100 mA
100 mA
Dropout Voltage
-
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear LP2950CN-3.3 provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3
FIXED MICROPOWER VOLTAGE REGULATOR;
IC REG LINEAR FIXED LDO REG
FIXED LDO REGULATOR

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar