Simpson M145-1-0-13-1

Panel Meter, Volt, Elec, Lcd, Range 20VDC, Cut-out 0.874X2.677", 4-1/2 Dig, 0.5" Digh
$ 223.848
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson M145-1-0-13-1.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

PANEL METER, VOLT, ELEC, LCD, RANGE 20VDC, CUT-OUT 0.874X2.677",4-1/2 DIG,0.5" DIGH
PANEL METER, AMMETER, ELEC, LCD, RANGE 20MA, CUT-OUT 0.874X2.677",4-1/2 DIG,0.5" DIGH
SimpsonM14500120
PANEL METER, VOLT, ELEC, LCD, RANGE 2VDC, CUT-OUT 0.874X2.677",4-1/2 DIG,0.5" DIGH

Descriptions

Descriptions of Simpson M145-1-0-13-1 provided by its distributors.

PANEL METER, VOLT, ELEC, LCD, RANGE 20VDC, CUT-OUT 0.874X2.677",4-1/2 DIG,0.5" DIGH
Meter 4-1/2 Bklt, 5Vdc Pwr, 20Vdc, 5V
Digital Panel Meters DCV 20V 4.5 BL
Voltage Meter; No. Of Digits/Alpha:4-1/2; Meter Function:Dc Voltage; Meter Range:0V To 20V; Digit Height:12.7Mm; Panel Cutout Height:22.61Mm; Panel Cutout Width:68.83Mm; Supply Voltage Min:-; Supply Voltage Max:5V; Product Range:- Rohs Compliant: No |Simpson M145-1-0-13-1

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M14510131