Simpson M145-0-0-23-0

Panel Meter, Ammeter, Elec, Lcd, Range 20MA, Cut-out 0.874X2.677", 4-1/2 Dig, 0.5" Digh
$ 190.568
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson M145-0-0-23-0.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Mouser

Related Parts

PANEL METER, AMMETER, ELEC, LCD, RANGE 200MA, CUT-OUT 0.874X2.677",4-1/2 DIG,10UA RES
PANEL METER, 4.5 DIGIT LCD, 85-250VAC@40-440HZ, 4VA@85-250VAC, INPUT 20V
PANEL METER, 4.5 DIGIT LCD, 85-250VAC@40-440HZ, 4VA@85-250VAC, INPUT 200V

Descriptions

Descriptions of Simpson M145-0-0-23-0 provided by its distributors.

PANEL METER, AMMETER, ELEC, LCD, RANGE 20MA, CUT-OUT 0.874X2.677",4-1/2 DIG,0.5" DIGH
Digital Panel Meters DCA 20mA 4.5
Panel Meter,4.5 Digit,20mADC,5VDC
Current Meter; No. Of Digits / Alpha:4-1/2; Meter Function:dc Current; Meter Range:0Ma To 20Ma; Digit Height:12.7Mm; Panel Cutout Height:22.61Mm; Panel Cutout Width:68.83Mm; Supply Voltage Min:-; Supply Voltage Max:5V Rohs Compliant: No

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M14500230