Simpson M135-0-0-12-0

Panel Meter, Volt, Elec, Lcd, Range 2VDC, Cut-out 0.874X2.677", 3-1/2 Dig, 0.5" Digh
$ 118.746
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson M135-0-0-12-0.

Master Electronics

Datasheet2 pages18 years ago

Mouser

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

SimpsonM13500140
PANEL METER, VOLT, ELEC, LCD, RANGE 200VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
SimpsonF35-1-13-0
PANEL METER, VOLT, ELEC, LED, RANGE 20VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonF35-1-14-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
Red Lion ControlsCUB4V000
CUB4 3.5-DIGIT DC VOLT METER W/ REFLECTIVE DISPLAY,39 MM X 75 MM, NEMA 4X/IP65
Red Lion ControlsCUB4I000
Cub4 Dc Current Meter, Reflective Display Rohs Compliant: Yes |Red Lion CUB4I000
Red Lion ControlsPAXLVD00
Digital Voltmeter 3 1/2 digit 14.2 mm (0.56 ) LED Red

Descriptions

Descriptions of Simpson M135-0-0-12-0 provided by its distributors.

PANEL METER, VOLT, ELEC, LCD, RANGE 2VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
SIMPSON ELECTRIC M13500120 Panel Meter 3-1/2 Lcd, 5Vdc Pwr, 2Vdc
DSPLLCD 3-1/2DIGIT .5 DC VOLTAGE INDICATOR
Digital Panel Meters DCV 2V 3.5
Voltage Meter; No. Of Digits/Alpha:3-1/2; Meter Function:Dc Voltage; Meter Range:0V To 2V; Digit Height:12.7Mm; Panel Cutout Height:22.61Mm; Panel Cutout Width:68.83Mm; Supply Voltage Min:-; Supply Voltage Max:5V; Product Range:- Rohs Compliant: No |Simpson M135-0-0-12-0

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M13500120