Simpson F35-1-23-0

Panel Meter, Ammeter, Elec, Led, Range 20MA, Cut-out 3.62X1.77", 3-1/2 Dig, 0.56" Digh
$ 202.573
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson F35-1-23-0.

Master Electronics

Datasheet7 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Related Parts

SimpsonF35-1-14-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonM13500140
PANEL METER, VOLT, ELEC, LCD, RANGE 200VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
PANEL METER, 3.5 DIGIT LCD, 24-250VAC@40-440HZ, 4VA@85-250VAC, INPUT 4-20MA
Red Lion ControlsCUB4V000
CUB4 3.5-DIGIT DC VOLT METER W/ REFLECTIVE DISPLAY,39 MM X 75 MM, NEMA 4X/IP65
Red Lion ControlsCUB4I000
Cub4 Dc Current Meter, Reflective Display Rohs Compliant: Yes |Red Lion CUB4I000
Red Lion ControlsPAXLVD00
PAX LITE VOLT METER, LED, RANGE 1.999-300VDC, CUT-OUT 3.62X1.77", 3-1/2 DIG

Descriptions

Descriptions of Simpson F35-1-23-0 provided by its distributors.

PANEL METER, AMMETER, ELEC, LED, RANGE 20MA, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH
DC Digital Panel Meters DCA 20mA 3.5
PANEL METER, DIGITAL, 20mADC, 120VAC
Current Meter; Núm. De Dígitos/Caracteres:3-1/2; Función De Medición:Corriente Cc; Rango Del Medidor:0Ma A 20Ma; Altura Del Dígito:14.2Mm; Altura De Encastre Del Panel:44.96Mm; Anchura De Encastre Del Panel:91.95Mm |Simpson F35-1-23-0

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • F351230