Silicon Lab SLSTK2021A

EFM8BB22F16G-A-QFN28 Microcontroller Starter Kit 50MHz CPU 2.25KB RAM 16KB Flash Automotive
$ 106.92
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SLSTK2021A.

element14 APAC

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-100%

Related Parts

MicrochipPIC16F88-I/SO
IC MCU 8BIT 7KB FLASH 18SOIC / MCU 8-bit PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube
MicrochipPIC16F88-I/P
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP18
Microcontroller PIC16; 8bit Harvard; 4MHz; FLASH 7kB; SRAM 192kB; 4-5.5V; 0+70deg.C; SPDIP28
NXP SemiconductorsMC68HC705C8ACFNE
8-BIT MICROCONTROLLER UNIT Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PQCC44
NXP SemiconductorsMCHC908QY2CDWE
8 Bit MCU, HC08 Family HC08Q Series Microcontrollers, HC08, 8 MHz, 1.5 KB, 16 Pins, SOIC

Descriptions

Descriptions of Silicon Lab SLSTK2021A provided by its distributors.

EFM8BB22F16G-A-QFN28 Microcontroller Starter Kit 50MHz CPU 2.25KB RAM 16KB Flash Automotive
SILICON LABS SLSTK2021A Development Board, Busy Bee 50MHz MCU, 128x128 Pixel Memory LCD
Starter Kit for Busy Bee EFM8BB20
RS APAC
EFM8BB22 MCU Device Starter Kit
Dev Board, Busy Bee Mcu; Silicon Manufacturer:Silicon Laboratories; No. Of Bits:8Bit; Silicon Family Name:Efm8 - Busy Bee; Core Architecture:8051; Core Sub-Architecture:-; Silicon Core Number:Efm8Bb22F16G; Kit Contents:Dev Board Rohs Compliant: Yes |Silicon Labs SLSTK2021A

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs