What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 650GI-44LF

PLL Clock Synthesizer Single 16-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 650GI-44LF.

Renesas

Datasheet12 pages27 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
-100%

CAD Models

Download Renesas 650GI-44LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-08-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Renesas650GI-41LF
PLL Clock Synthesizer Dual 16-Pin TSSOP Tube
Silicon LabSL28SRC01BZI
PLL Clock Generator Single 16-Pin TSSOP
InfineonCY24204ZXC-3
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
Clock Generator/Frequency Synthesizer /PLL
InfineonCY24206ZXC-4
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS

Descriptions

Descriptions of Renesas 650GI-44LF provided by its distributors.

PLL Clock Synthesizer Single 16-Pin TSSOP Tube
Spread Spectrum Clock Synthesizer
Video Clock Generator, 50MHz, CMOS, PDSO16
3.135V 3.465V 50MHz TSSOP-16 4.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650GI44LF