Silicon Lab SI8655BB-B-IS1

Digital Isolators 5-ch Ch 1.0kV Isltr 150M 5/0 NB SOIC16
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8655BB-B-IS1.

IHS

Datasheet42 pages4 years ago

Upverter

Silicon Lab

Newark

TME

Supply Chain

Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
STMicroelectronicsM41T94MQ6F
Real Time Clock Serial 44byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin SOIC N T/R
Analog DevicesADUM1301ARWZ
ADUM1301ARWZ PCB SMT 3-CHANNEL DIGITAL ISOLATOR, 2500 V, 16-PIN SOIC W
Analog DevicesADUM1401ARWZ
Quad-Channel Digital Isolator (3/1 Channel Directionality)

Descriptions

Descriptions of Silicon Lab SI8655BB-B-IS1 provided by its distributors.

Digital Isolators 5-ch Ch 1.0kV Isltr 150M 5/0 NB SOIC16
Low Power Five Channel Digital Isolator 16-Pin SOIC N
5-ch 2.5kV Isolator, 150M, 5/0, NB SOIC16, lead free
Digital Isolator, 5, 8 Ns, 2.5 V, 5.5 V, Nsoic, 16 Rohs Compliant: Yes |Silicon Labs SI8655BB-B-IS1
2.5 kV 5-channel digital isolator
DGTL ISO 2500VRMS 5CH GP 16SOIC
DIGITAL ISOLATOR, 8NS, NSOIC-16
DIGITAL ISOLATOR, 8NS, NSOIC-16; No. of Channels: 5 Channel; Propagation Delay: 8ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs