Silicon Lab SI8652AB-B-IS1

Digital Isolator, 5, 35 Ns, 2.5 V, 5.5 V, Nsoic, 16 Rohs Compliant: Yes
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8652AB-B-IS1.

IHS

Datasheet47 pages4 years ago

Silicon Lab

Farnell

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab SI8652AB-B-IS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
STMicroelectronicsST8034ATDT
Smart Card Interface 3.3V/5V 250mW T/R 16-Pin SOIC N
NXP SemiconductorsMC908QY2ACDWER
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin SOIC W T/R
Texas InstrumentsLM4860MX/NOPB
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85

Descriptions

Descriptions of Silicon Lab SI8652AB-B-IS1 provided by its distributors.

Digital Isolator, 5, 35 Ns, 2.5 V, 5.5 V, Nsoic, 16 Rohs Compliant: Yes
Digital Isolator CMOS 5-CH 1Mbps Automotive 16-Pin SOIC N Tube
5-ch 2.5kV Isolator, 1M, 3/2, NB SOIC16, lead free
Ultra-Low Power Digital Isolator 16-Pin SOIC N
2.5 kV 3 fwd & 2 rev 5-channel isolator
DIGITAL ISOLATOR, 35NS, NSOIC-16
DGTL ISO 2500VRMS 5CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
DIGITAL ISOLATOR, 35NS, NSOIC-16; No. of Channels: 5 Channel; Propagation Delay: 35ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs