Silicon Lab SI8641BB-B-IS

Digital Isolator, 4, 8 Ns, 2.5 V, 5.5 V, Wsoic, 16 Rohs Compliant: Yes
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8641BB-B-IS.

IHS

Datasheet46 pages4 years ago

Silicon Lab

Farnell

Newark

Silicon Labs SCT

Inventory History

3 month trend:
-0.87%

CAD Models

Download Silicon Lab SI8641BB-B-IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
STMicroelectronicsM41T94MQ6F
Real Time Clock Serial 44byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin SOIC N T/R
MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
Analog DevicesADUM1301ARWZ
ADUM1301ARWZ PCB SMT 3-CHANNEL DIGITAL ISOLATOR, 2500 V, 16-PIN SOIC W
Analog DevicesADUM1401ARWZ
Quad-Channel Digital Isolator (3/1 Channel Directionality)

Descriptions

Descriptions of Silicon Lab SI8641BB-B-IS provided by its distributors.

Digital Isolator, 4, 8 Ns, 2.5 V, 5.5 V, Wsoic, 16 Rohs Compliant: Yes
Digital Isolators Quad Ch 2.5kV Isltr 150M 3/1 SOIC16
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube
Low Power Quad Channel Digital Isolator 16-Pin SOIC W
2.5 kV 3 forward & 1 reverse 4-channel isolator
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
DIGITAL ISOLATOR, 8NS, WSOIC-16; No. of Channels: 4 Channel; Propagation Delay: 8ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs