Silicon Lab SI8621BB-B-IS

Digital Isolator, 2, 8 Ns, 2.5 V, 5.5 V, Nsoic, 8 Rohs Compliant: Yes
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8621BB-B-IS.

IHS

Datasheet43 pages4 years ago

HQonline

Farnell

Newark

TME

Inventory History

3 month trend:
-9.20%

CAD Models

Download Silicon Lab SI8621BB-B-IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC

Descriptions

Descriptions of Silicon Lab SI8621BB-B-IS provided by its distributors.

Digital Isolator, 2, 8 Ns, 2.5 V, 5.5 V, Nsoic, 8 Rohs Compliant: Yes
Digital Isolators Dual Ch 2.5kV Isltr 150M, 1/1, SOIC8
Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N Tube
Low Power Single Channel Digital Isolator 8-Pin SOIC
2.5 kV 1 forward & 1 reverse 2-channel isolator
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
DGTL ISO 2500VRMS 2CH GP 8SOIC
DIGITAL ISOLATOR, 8NS, NSOIC-8
DIGITAL ISOLATOR, 8NS, NSOIC-8; No. of Channels: 2 Channel; Propagation Delay: 8ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs