Silicon Lab SI7013-A20-IM1

Humidity/Temperature Sensor Digital Serial (I2C) 10-Pin DFN EP Cut Tape
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI7013-A20-IM1.

IHS

Datasheet45 pages11 years ago

Silicon Lab

Farnell

Newark

TME

CAD Models

Download Silicon Lab SI7013-A20-IM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.6
$ 5.6
Stock
43,155
41,059
41,059
Authorized Distributors
0
1
1
Case/Package
DFN
DFN
DFN
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
3 %
3 %
3 %
Interface
I2C
I2C
I2C
Min Supply Voltage
1.9 V
1.9 V
1.9 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Introduction Date2014-10-27
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2020-10-06
LTD Date2021-04-06
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 5 years ago)

Related Parts

Analog DevicesLTC2997HDCB#TRMPBF
Temperature Sensor Analog Serial (1-Wire) 6-Pin DFN EP T/R

Descriptions

Descriptions of Silicon Lab SI7013-A20-IM1 provided by its distributors.

Humidity/Temperature Sensor Digital Serial (I2C) 10-Pin DFN EP Cut Tape
Board Mount Humidity Sensors Digital RH +/-3%max. Temp Sensor +/-.4C
Temperature Sensor IC, Digital, 0.4 C, -40 C, 125 C, DFN, 6 RoHS Compliant: Yes
Digital I2C 2% RH + 2-zone temp sensor + cover
Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, 10 Pin, Surface Mount
SENSOR HUMI/TEMP 3.6V I2C 3% QFN
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-10; Humidity Range: 0% to 100% Relative Humidity; Humidity Accuracy: ± 2% RH; Temperature Accuracy: ± 0.3°C; RH Response Time: 18s; Sensor Interface Type: I2C; Sensor Output Type: Digital; Se

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7013A20IM1