Silicon Lab SI5341B-B-GM

Clock Generator 10MHz to 750MHz-IN 350MHz-OUT 64-Pin QFN EP Tray

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI5341B-B-GM.

IHS

Datasheet56 pages11 years ago

Silicon Lab

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab SI5341B-B-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Silicon LabSI5340B-B-GM
PLL Clock Generator Single 0.0001MHz to 350MHz 44-Pin QFN
Silicon LabSI5344B-A-GM
PLL Clock Multiplier/Attenuator Single 0.001MHz to 350MHz 44-Pin QFN
QFN-24(4x4) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI5344B-B-GM
PLL Clock Multiplier/Attenuator Single 0.001MHz to 350MHz 44-Pin QFN Bulk
PLL Clock Synthesizer, Multiprotocol, 3.3 V Serial Input, with Differential LVPECL Output
PLL Clock Synthesizer, Multiprotocol, 3.3 V Serial Input, with Differential LVPECL Output

Descriptions

Descriptions of Silicon Lab SI5341B-B-GM provided by its distributors.

Clock Generator 10MHz to 750MHz-IN 350MHz-OUT 64-Pin QFN EP Tray
Ultra low-jitter, 10-output, any-frequency (< 350 MHz), any output clock generator
Processor Specific Clock Generator, 350MHz, CMOS, QCC64
Base/blank prototyping device: Clock Generator: 10-outputs up to 350 MHz; Integer+Fractional synthesis
Clk Generator, 350Mhz, -40 To 85Deg C; Clock Ic Type:clock Generator; Frequency:350Mhz; No. Of Outputs:10Outputs; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Clock Ic Case Style:qfn; No. Of Pins:64Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs