onsemi NB4N441MNG

PLL Clock Synthesizer, Multiprotocol, 3.3 V Serial Input, with Differential LVPECL Output
$ 10.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB4N441MNG.

IHS

Datasheet12 pages5 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB4N441MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCDC421312RGET
PLL Clock Generator Single 312.5MHz 24-Pin VQFN EP T/R
Texas InstrumentsCDC421A106RGET
Clock Generator 35.4167MHz-IN 106.25MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421125RGER
IC CLOCK GENERATOR 125MHZ 24-QFN / Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
Clock Generator, PureEdge™, 622.08 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs
Silicon LabSI5356A-B-GM
PLL Clock Generator Single 1MHz to 200MHz 24-Pin QFN Tray
Clock Generator, PureEdge™, 491.52 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs

Descriptions

Descriptions of onsemi NB4N441MNG provided by its distributors.

PLL Clock Synthesizer, Multiprotocol, 3.3 V Serial Input, with Differential LVPECL Output
NB Series 3.3 V 425 MHz Serial Input MultiProtocol PLL Clock Synthesizer QFN-24
Clock Generator 10MHz to 50MHz-IN 425MHz-OUT 24-Pin QFN EP Tube
NB4N441MNG, PLL FREQUENCY SYNTHESIZER, 12.5 - 425 MHZ, 24-PIN QFN
NB4N441: Multi Protocol Clock Synthesizer with Serial Configuration
Ic, Pll Clock Synthesizer, 425Mhz, Qfn24; Clock Ic Type:Clock Synthesiser; Frequency:425Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Qfn; No. Of Pins:24Pins; Product Range:- Rohs Compliant: Yes |Onsemi NB4N441MNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd