Silicon Lab SI5338A-B-GM

PLL Clock Generator Single 0.16MHz to 710MHz 24-Pin QFN
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI5338A-B-GM.

Upverter

Datasheet46 pages28 years ago
Datasheet42 pages28 years ago

HQonline

Newark

CAD Models

Download Silicon Lab SI5338A-B-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-16
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Clock Fanout Buffer (Distribution), Translator IC 710MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 710MHz 24-VFQFN Exposed Pad
Differential input, 2.5V LVPECL output, 1:4 clock buffer, 5 - 710 MHz
Texas InstrumentsCDCM1804RGET
1:3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
Programmable PLL Clock Generator Quad 24-Pin VFQFPN EP Tube
Clock Generator, PureEdge™, 622.08 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs

Descriptions

Descriptions of Silicon Lab SI5338A-B-GM provided by its distributors.

PLL Clock Generator Single 0.16MHz to 710MHz 24-Pin QFN
I2C control, 4-output, any frequency (< 710 MHz), any output, clock generator
Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP Tray
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 620-PBGA (29x29)
Clock Generator, 710Mhz, Qfn-24; Clock Ic Type:clock Generator; Frequency:710Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:qfn; No. Of Pins:24Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs