Silicon Lab SI53325-B-GM

Clock Fanout Buffer 10-OUT 2-IN Dual 1: 5 32-Pin QFN EP Tray
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI53325-B-GM.

IHS

Datasheet50 pages4 years ago

Upverter

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-24
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon LabSI53321-B-GM
Low Skew Clock Driver, 53321 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC32
Silicon LabSI53308-B-GM
Low Skew Clock Driver, 53308 Series, 6 True Output(s), 0 Inverted Output(s), CMOS, QCC32
Silicon LabSI53311-B-GM
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1.25GHz 32-VFQFN Exposed Pad
MicrochipSY89853UMG
Low Skew Clock Driver, 89853 Series, 2 True Output(s), 0 Inverted Output(s)
MicrochipSY89853UMG-TR
Low Skew Clock Driver, 89853 Series, 2 True Output(s), 0 Inverted Output(s)
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer

Descriptions

Descriptions of Silicon Lab SI53325-B-GM provided by its distributors.

Clock Fanout Buffer 10-OUT 2-IN Dual 1:5 32-Pin QFN EP Tray
Low Skew Clock Driver, 53325 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PQCC32
Dual 1:5 LVPECL buffer (1.25GHz) (QFN32), footprint-compatible with CDCLVP215, MC100LVEP210
LVPECL dual 1:5 low-jitter buffer (1.25 GHz), 2:1 any-format input
ALSO OPERATES IN 3.3V SUPPLY CML HCSL LVCMOS LVDS LVPECL SI53325 32-VFQFN Exposed Pad clock buffer 7mm 450mA 1ns 1.25GHz
CLOCK GENERATOR, 1.25GHZ, QFN-32; Clock IC Type: Clock Buffer; Frequency: 1.25GHz; No. of Outputs: 5Outputs; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Operating Tempera

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs