Silicon Lab SI53301-B-GM

Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 725MHz 32-VFQFN Exposed Pad
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI53301-B-GM.

IHS

Datasheet69 pages4 years ago

Upverter

Silicon Lab

Newark

Farnell

CAD Models

Download Silicon Lab SI53301-B-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon LabSI53304-B-GM
Universal 2:6 low-jitter clock buffer/level translator with individual OE
Silicon LabSI53311-B-GM
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1.25GHz 32-VFQFN Exposed Pad
Silicon LabSI53314-B-GM
Universal 2:6 low-jitter clock buffer/level translator with individual OE
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Texas InstrumentsCDCP1803RGER
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85

Descriptions

Descriptions of Silicon Lab SI53301-B-GM provided by its distributors.

Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 725MHz 32-VFQFN Exposed Pad
Universal 2:6 low-jitter clock buffer/level translator
CLOCK GENERATOR, 725MHZ, QFN-32; Clock IC Type: Universal Buffer, Level Translator; Frequency: 725MHz; No. of Outputs: 6Outputs; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Clock IC Case Style: QFN; No. of Pins: 32Pin

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs