Silicon Lab SI4355-C2A-GM

RF Receiver FSK/GFSK/OOK 3.3V 20-Pin QFN EP Tray
$ 2.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI4355-C2A-GM.

IHS

Datasheet39 pages4 years ago

Silicon Lab

Inventory History

3 month trend:
-14.29%

CAD Models

Download Silicon Lab SI4355-C2A-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.488
$ 2.33
Stock
88,490
785,411
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
-
-
Frequency
-
-
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-11-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Descriptions

Descriptions of Silicon Lab SI4355-C2A-GM provided by its distributors.

RF Receiver FSK/GFSK/OOK 3.3V 20-Pin QFN EP Tray
FSK,GFSK,OOK 284MHz 3.6V 960MHz 500Kbps PCB,Surface Mount 116dBm 1.8V QFN PCB, 3mm*3mm*820¦Ìm
QFN-20-EP(3x3) RF Transceiver ICs ROHS
RF RECEIVER, 960MHZ, 500KBPS, 1.8-3.6V ROHS COMPLIANT: YES

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs