Silicon Lab EFM8UB20F64G-A-QFP32

8 Bit Microcontroller, High Speed Cip-51, Efm8 - Universal Bee, 48 Mhz, 64 Kb, 4.25 Kb, 32, Qfp
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM8UB20F64G-A-QFP32.

IHS

Datasheet50 pages11 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-77.78%

CAD Models

Download Silicon Lab EFM8UB20F64G-A-QFP32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
Stock
71,023
55,328
Authorized Distributors
1
4
Case/Package
QFP
LQFP
Number of Pins
32
-
Core Architecture
-
8051
Data Bus Width
8 b
-
Max Frequency
48 MHz
30 MHz
Number of I/Os
25
1
Interface
I2C, SMBus, SPI, UART, USART, USB
SPI, UART
Memory Type
FLASH
FLASH
Memory Size
64 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2015-02-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-01-13
LTD Date2017-01-13

Related Parts

Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP32
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP32
NXP SemiconductorsS9S12GN16F1CLC
16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32

Descriptions

Descriptions of Silicon Lab EFM8UB20F64G-A-QFP32 provided by its distributors.

8 Bit Microcontroller, High Speed Cip-51, Efm8 - Universal Bee, 48 Mhz, 64 Kb, 4.25 Kb, 32, Qfp
MCU 8-bit 8051 CISC 64KB Flash 3.3V Medical 32-Pin QFP Tray
2.65V~3.6V 48MHz 4.25KB FLASH 64KB /,POR,PWM,WDT 25 3.6V 48MHz I2C,SMBus,SPI,UART,USART,USB A/D 20x10b 8bit CIP-51 8051 QFP
MCU, 8BIT, 8051, 48MHZ, QFP-32; Product Range: EFM8 Family EFM8UB Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 4.25KB; No. of Pins: 32Pins; MCU Case Style: QFP; No. of I/O's: 25I/O's; E

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs