Silicon Lab EFM8LB10F16ES0-C-QFN24

8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM8LB10F16ES0-C-QFN24.

IHS

Datasheet77 pages7 years ago

Augswan

Alternate Parts

Price @ 1000
$ 1.01
Stock
112,609
70,838
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
-
Core Architecture
8051
8051
Data Bus Width
-
-
Max Frequency
50 MHz
50 MHz
Number of I/Os
20
20
Interface
I2C, SMBus, SPI
I2C, SMBus, SPI
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-01-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Descriptions

Descriptions of Silicon Lab EFM8LB10F16ES0-C-QFN24 provided by its distributors.

8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU
IC MCU 8BIT 16KB FLASH 24QFN
Microcontroller, CMOS
new, original packaged

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs