Silicon Lab EFM32LG330F64G-E-QFN64

MCU 32-Bit EFM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM32LG330F64G-E-QFN64.

IHS

Datasheet465 pages7 years ago

Augswan

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 4.89
Stock
70,290
45,323
Authorized Distributors
0
2
Case/Package
QFN
-
Number of Pins
64
-
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
48 MHz
48 MHz
Number of I/Os
52
53
Interface
I2C, I2S, IrDA, SPI, UART, USART, USB
SPI, USART, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
-
Min Supply Voltage
1.98 V
1.98 V
Max Supply Voltage
3.8 V
3.8 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP Tray
ARM Cortex-M0+ SAM L21J MCU IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-QFN (9x9)
MicrochipATSAM3N1BB-MU
MCU - 32-bit ARM Cortex M3 RISC - 64KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN - Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP T/R
MCU 32-Bit EFM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP

Descriptions

Descriptions of Silicon Lab EFM32LG330F64G-E-QFN64 provided by its distributors.

MCU 32-Bit EFM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP
ARM Microcontrollers - MCU 64k Flash 32k RAM USB AES
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS
IC MCU 32BIT 64KB FLASH 64QFN
new, original packaged

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs