Silicon Lab EFM32LG330F128G-E-QFN64

MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM32LG330F128G-E-QFN64.

IHS

Datasheet465 pages7 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab EFM32LG330F128G-E-QFN64 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.61
Stock
52,505
57,965
Authorized Distributors
1
3
Case/Package
QFN
-
Number of Pins
64
-
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
48 MHz
48 MHz
Number of I/Os
52
53
Interface
I2C, I2S, IrDA, SPI, UART, USART, USB
SPI, USART, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
-
Min Supply Voltage
1.98 V
1.98 V
Max Supply Voltage
3.8 V
3.8 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin QFN EP - Trays
MCU 32-Bit SAM L21J ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin QFN EP T/R
MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin QFN Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP T/R
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP
NXP SemiconductorsMKL15Z128VFT4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Silicon Lab EFM32LG330F128G-E-QFN64 provided by its distributors.

MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP
Mcu, 32Bit, 48Mhz, Qfn-64 Rohs Compliant: Yes |Silicon Labs EFM32LG330F128G-E-QFN64
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS
IC MCU 32BIT 128KB FLASH 64QFN

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs