Silicon Lab EFM32LG232F128G-F-QFP64

EFM32™ Leopard Gecko 32-bit Microcontroller, 128kB Flash, 1.98 to 3.8V, QFP64
$ 6.021
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM32LG232F128G-F-QFP64.

IHS

Datasheet469 pages3 years ago

Silicon Lab

Silicon Labs SCT

Alternate Parts

Price @ 1000
$ 6.021
$ 6.021
Stock
59,567
67,804
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
48 MHz
48 MHz
Number of I/Os
53
53
Interface
SPI, USART, USB
SPI, USART, USB
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
1.98 V
1.98 V
Max Supply Voltage
3.8 V
3.8 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-11-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Descriptions

Descriptions of Silicon Lab EFM32LG232F128G-F-QFP64 provided by its distributors.

EFM32™ Leopard Gecko 32-bit Microcontroller, 128kB Flash, 1.98 to 3.8V, QFP64
Silicon Labs SCT
ARM Cortex-M3 32-bit 48 MHz 128 kB MCU
IC MCU 32BIT 128KB FLASH 64TQFP
RISC Microcontroller

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs