Silicon Lab CY28411ZXCT

Processor Specific Clock Generator, 133MHz, CMOS, PDSO56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab CY28411ZXCT.

IHS

Datasheet18 pages22 years ago

Alternate Parts

Price @ 1000
$ 9.62
Stock
59,332
109,533
Authorized Distributors
0
1
Case/Package
TSSOP
TFSOP
Number of Pins
56
56
Max Frequency
133 MHz
133 MHz
Interface
-
-
Logic Function
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-12-22
LTD Date2013-06-22

Descriptions

Descriptions of Silicon Lab CY28411ZXCT provided by its distributors.

Processor Specific Clock Generator, 133MHz, CMOS, PDSO56
IC CLOCK CK410M ALVISO 56TSSOP
GULL WING Obsolete RoHS Compliant Surface Mount Intel CPU Servers IC 1 (Unlimited) 0C~85C 133MHz 3.3V
System Clock for Intel Sonoma & Alviso Chipsets (CK410m) -- Control: I2C/Pin; Reference Inputs: 1; Clock Outputs: 19; Input Frequency (MHz): 14.318 MHz; Output Frequency (MHz): 14.3 MHz, 33 MHz, 48 MHz, 96 MHz, 100 - 133 MHz, 100MHz; Phase Jitter (RMS):

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs