Silicon Lab CP2109-A01-GM

USB to UART Bridge Controller UART/USB Interface 28-Pin QFN EP Tube
$ 4
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab CP2109-A01-GM.

IHS

Datasheet26 pages28 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab CP2109-A01-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2013-12-06
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-12-01
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 4 years ago)

Related Parts

MicrochipUSB2412-DZK
USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.
MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 28-Pin QFN-S EP Tube
MCU 16-bit dsPIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN-S EP Tube

Descriptions

Descriptions of Silicon Lab CP2109-A01-GM provided by its distributors.

USB to UART Bridge Controller UART/USB Interface 28-Pin QFN EP Tube
CP2109-A01 Tube 1997 UART interface controller 3.3V~3.6V 950mum 17mA 1Mbps
UART 1-CH 576Byte 3.3V 28-Pin QFN
USB TO UART BRIDGE, -40 TO 85DEG C
USB Bus Controller, CMOS, QCC28
Usb To Uart Bridge, -40 To 85Deg C; Bridge Type:Usb To Uart; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Qfn; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |Silicon Labs CP2109-A01-GM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP2109A01GM