Silicon Lab CP2102N-A02-GQFN28

IC Usb to Uart Bridge QFN28 / Usb Bridge, Usb to Uart Usb 2.0 Uart Interface 28-QFN (5X5)
$ 2.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab CP2102N-A02-GQFN28.

Augswan

Datasheet47 pages7 years ago

IHS

Inventory History

3 month trend:
-11.14%

CAD Models

Download Silicon Lab CP2102N-A02-GQFN28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.579
$ 2.13
Stock
314,976
1,144,645
Authorized Distributors
6
6
Case/Package
-
-
Mount
-
-
Number of Pins
-
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
UART
UART
Data Rate
1.5 Mbps
1.5 Mbps
Number of Ports
1
1
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-03-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Descriptions

Descriptions of Silicon Lab CP2102N-A02-GQFN28 provided by its distributors.

IC USB TO UART BRIDGE QFN28 / USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5)
28-WFQFN Exposed Pad S-XQCC-N28 UART USB 2.0 interface controller 3V~3.6V 5mm 9.5mA 1.5MBps
Full Speed USB to UART Bridge USB 2.0 3.3V Tube Automotive Medical 28-Pin QFN EP
INTERFACE BRIDGE, USB TO UART, QFN-28; Bridge Type:USB to UART; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:QFN; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs