Silicon Lab C8051T322-GQ

1.8V~5.25V 1.25KB Otp 16KB Por, Pwm, Wdt 25 1.8V 5.25V 48MHZ I2C, Spi, Uart, Usart, Usb 8 Bit 8051 QFP
$ 1.693
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051T322-GQ.

IHS

Datasheet298 pages6 years ago

Silicon Lab

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab C8051T322-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Silicon LabC8051F383-GQ
MCU 8-bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 32-Pin LQFP
Silicon LabC8051F387-GQ
MCU 8-bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 32-Pin LQFP
Silicon LabC8051F385-GQ
MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin LQFP
Silicon LabC8051F381-GQ
MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin LQFP
Silicon LabC8051F930-GQ
MCU 8-Bit C8051F93x 8051 CISC 64KB Flash 1.9V/2.4V 32-Pin LQFP

Descriptions

Descriptions of Silicon Lab C8051T322-GQ provided by its distributors.

1.8V~5.25V 1.25KB OTP 16KB POR,PWM,WDT 25 1.8V 5.25V 48MHz I2C,SPI,UART,USART,USB 8bit 8051 QFP
MCU 8-bit C8051T32x 8051 CISC 16KB EPROM 3V 32-Pin LQFP
Microcontroller, EPROM, 48MHz, CMOS, PQFP32
8051 25 MHz 64 kB LP 8-bit MCU
MCU Core: 8051; MHz: 48; Flash (kb): 16 kB; RAM (kb): 1.25; Digital Port I/O: 25; Communications: I2C, SPI, 2 x UART, USB; Timers (16-bit): 4; PCA Channels: 5; Debug Interface: C2; Package: LQFP32; Dev Kit: C8051T620DK; VREF: false; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051T322GQ