Silicon Lab C8051F385-GQ

MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin LQFP
$ 4.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F385-GQ.

IHS

Datasheet321 pages7 years ago

Silicon Lab

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.76%

CAD Models

Download Silicon Lab C8051F385-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-03-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2026-03-13
LTD Date2026-12-31
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F383-GQ
MCU 8-bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 32-Pin LQFP
Silicon LabC8051F387-GQ
MCU 8-bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 32-Pin LQFP
Silicon LabC8051T322-GQ
1.8V~5.25V 1.25KB OTP 16KB POR,PWM,WDT 25 1.8V 5.25V 48MHz I2C,SPI,UART,USART,USB 8bit 8051 QFP

Descriptions

Descriptions of Silicon Lab C8051F385-GQ provided by its distributors.

MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin LQFP
IC MCU 8BIT 64KB FLASH 32LQFP / 8051 series Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-LQFP (7x7)
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP32
2.7V~5.25V 4.25KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT 25 2.7V 5.25V 48MHz I2C,SPI,UART,USART,USB 8bit 8051 QFP
MCU, 8BIT, 48MHZ, LQFP-32; Product Range: C8051 Family C8051F38x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 4.25KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 25I/O's; E

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F385GQ