Silicon Lab C8051F527A-IM

MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V/5V Automotive 10-Pin DFN EP Tube
$ 3.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F527A-IM.

Inventory History

3 month trend:
-95.75%

CAD Models

Download Silicon Lab C8051F527A-IM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.032
$ 2.2
Stock
91,653
48,205
Authorized Distributors
1
1
Case/Package
DFN
DFN
Number of Pins
10
10
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
1
1
Interface
SPI, UART
SPI, UART
Memory Type
FLASH
FLASH
Memory Size
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Silicon LabC8051F520A-IM
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V Automotive 10-Pin DFN EP Tube
Silicon LabC8051F521A-IM
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 10-Pin DFN EP Tube
Silicon LabC8051F524A-IM
MCU 8-bit C8051F52xA 8051 CISC 4KB Flash 2.5V/3.3V/5V 10-Pin DFN EP
NXP SemiconductorsMC9RS08KB2CDC
RS08 RS08 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-QFN EP (4x4)
MicrochipATTINY13A-MMU
MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin VDFN EP Tray / IC MCU 8BIT 1KB FLASH 10MLP
3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART

Descriptions

Descriptions of Silicon Lab C8051F527A-IM provided by its distributors.

MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V/5V Automotive 10-Pin DFN EP Tube
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PDSO10
8-bit Microcontrollers - MCU 2KB 12ADC 125C MCU
1.8V~5.25V 25MHz 2KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT 6 2.7V,5.25V 25MHz SPI,UART,USART A/D 6x12b 8bit 8051 DFN
MCU Core: 8051; MHz: 25; Flash (kb): 2 kB; RAM (kb): 0.25; Digital Port I/O: 6; Communications: SPI, UART; Timers (16-bit): 3; PCA Channels: 3; Debug Interface: C2; Package: 10-pin, 3x3, DFN; Dev Kit: C8051F530ADK; VREF: true; Automotive: true; Cap Sense: false; Comparators: 1

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs