Silicon Lab C8051F351-GM

MCU 8-bit C8051F35x 8051 CISC 8KB Flash 3V 28-Pin QFN
$ 8.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F351-GM.

IHS

Datasheet221 pages6 years ago

Upverter

DigiKey

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.38%

CAD Models

Download Silicon Lab C8051F351-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Silicon LabC8051F353-GM
MCU 8-bit C8051F35x 8051 CISC 8KB Flash 3V 28-Pin QFN
Silicon LabC8051F353-GMR
MCU 8-bit C8051F35x 8051 CISC 8KB Flash 3V 28-Pin QFN T/R
Silicon LabC8051F396-A-GM
MCU 8-bit C8051F39x 8051 CISC 8KB Flash 2.5V/3.3V 20-Pin QFN EP

Descriptions

Descriptions of Silicon Lab C8051F351-GM provided by its distributors.

MCU 8-bit C8051F35x 8051 CISC 8KB Flash 3V 28-Pin QFN
2.7V~3.6V 50MHz 6KB FLASH 8KB POR,PWM,Temp Sensor,WDT 17 2.7V 3.6V 50MHz SMBus (2-Wire,I2C),SPI,UART,USART A/D 8x24b;D/A 2x8b 8bit 8051 MLP-28 5mm*5mm*880¦Ìm
MCU 768B RAM, SMD, MLP-28, 8051; Series:C8051F; I/O lines, No. of:17; Timers, No. of:4; Frequency, clock:50MHz; Case style:MLP; Base number:8051; Memory size:8 KB; Microprocessor/controller features:UART, SMBus, SPI; Pins, No. of:28; RAM size:768Byte
MCU Core: 8051; MHz: 50; Flash (kb): 8 kB; RAM (kb): 0.75; Digital Port I/O: 17; Communications: UART, I2C, SPI; Timers (16-bit): 4; PCA Channels: 3; Debug Interface: C2; Package: 28-pin, 5x5, QFN; Dev Kit: C8051F350DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 1

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F351GM