Silicon Lab C8051F396-A-GM

MCU 8-bit C8051F39x 8051 CISC 8KB Flash 2.5V/3.3V 20-Pin QFN EP
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F396-A-GM.

IHS

Datasheet303 pages5 years ago

Silicon Labs SCT

Augswan

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab C8051F396-A-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F399-A-GM
MCU 8-bit C8051F39x 8051 CISC 4KB Flash 2.5V/3.3V 20-Pin QFN EP
Silicon LabC8051F392-A-GM
MCU 8-bit C8051F39x 8051 CISC 16KB Flash 2.5V/3.3V 20-Pin QFN EP
Silicon LabC8051F393-A-GM
MCU 8-bit C8051F39x 8051 CISC 16KB Flash 2.5V/3.3V 20-Pin QFN EP

Descriptions

Descriptions of Silicon Lab C8051F396-A-GM provided by its distributors.

MCU 8-bit C8051F39x 8051 CISC 8KB Flash 2.5V/3.3V 20-Pin QFN EP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, QCC20
50 MIPS 16 kB Flash, 512B EEPROM Mixed-Signal MCU
8051 50 MHz 8 kB LFO 8-bit MCU
C8051F39x Small Form Factor MCUs,8kB Flash, QFN20
Silicon Labs SCT
1.8V~3.6V 50MHz 1KB FLASH 8KB POR,PWM,Temp Sensor,WDT 17 1.8V 3.6V 50MHz SMBus (2-Wire,I2C),SPI,UART,USART A/D 16x10b;D/A 2x10b 8bit 8051 QFN
Mcu, 8Bit, 50Mhz, Qfn-20; Product Range:C8051 Family C8051F39X Series Microcontrollers; Cpu Speed:50Mhz; Program Memory Size:8Kb; Ram Memory Size:1Kb; No. Of Pins:20Pins; Mcu Case Style:Qfn; No. Of I/O S:17I/O S; Embedded Interface Rohs Compliant: Yes |Silicon Labs C8051F396-A-GM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs