Silicon Lab C8051F317-GMR

MCU 8-bit C8051F31x 8051 CISC 16KB Flash 3.3V 24-Pin QFN EP T/R
$ 5.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F317-GMR.

JRH Electronics

Datasheet228 pages8 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.495
$ 5.667
Stock
150,955
78,564
Authorized Distributors
4
3
Case/Package
QFN EP
QFN
Number of Pins
24
24
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
21
21
Interface
2-Wire, I2C, SMBus, SPI, UART, USART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F316-GMR
MCU 8-bit C8051F31x 8051 CISC 16KB Flash 3.3V 24-Pin QFN EP T/R
Silicon LabC8051F327-GMR
MCU 8-bit C8051F32x 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP T/R
Silicon LabC8051F311-GMR
MCU 8-bit C8051F31x 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP T/R
PIC18F Series 16 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - QFN-28
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Silicon Lab C8051F317-GMR provided by its distributors.

MCU 8-bit C8051F31x 8051 CISC 16KB Flash 3.3V 24-Pin QFN EP T/R
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, QCC24
8051 25 MHz 16 kB 8-bit MCU
IC MCU 8BIT 16KB FLASH 24QFN
2.7V~3.6V 25MHz 1.25KB FLASH 16KB POR,PWM,WDT 21 2.7V 3.6V 25MHz SMBus(2 Wire,I2C),SPI,UART,USART 8bit 8051 QFN 5mm*5mm*880¦Ìm
new, original packaged

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F317GMR