Silicon Lab C8051F314-GQR

MCU 8-bit C8051F31x 8051 CISC 8KB Flash 3.3V 32-Pin LQFP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F314-GQR.

IHS

Datasheet228 pages19 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2006-08-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-03-13
LTD Date2026-12-31

Related Parts

Silicon LabC8051F231-GQR
MCU 8-bit C8051F2xx 8051 CISC 8KB Flash 3.3V 32-Pin LQFP T/R
Silicon LabC8051F310-GQ
2.7V~3.6V 51Series 25MHz 29 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Silicon LabC8051F310-GQR
16KB 2.7V~3.6V 51Series 25MHz 29 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
AT89xx Series 16 KB Flash 512 KB SRAM 40 MHz 8-Bit Microcontroller - VQFP-32

Descriptions

Descriptions of Silicon Lab C8051F314-GQR provided by its distributors.

MCU 8-bit C8051F31x 8051 CISC 8KB Flash 3.3V 32-Pin LQFP T/R
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32
8-bit Microcontrollers - MCU 8KB 32Pin MCU Tape and Reel
MCU Core: 8051; MHz: 25; Flash (kb): 8 kB; RAM (kb): 1.25; Digital Port I/O: 29; Communications: UART, I2C, SPI; Timers (16-bit): 4; PCA Channels: 5; Debug Interface: C2; Package: 32-pin, 9x9, LQFP; Dev Kit: C8051F310DK; VREF: false; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F314-GQR.
  • C8051F314GQR