| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 336-4313-1-ND | 2,172 | 1 | Cut Tape | ||||||||
| Schukat | C8051F310-GQR | 2,645 | 1 | 2h | ||||||||
| Mouser | 634-C8051F310-GQR | 89 | 1 | Tape & Reel | ||||||||
| Microchip USA | C8051F310-GQR | 1,528 | 300 | 18h | ||||||||
| Weyland Electronics Group Pte. Ltd. | C8051F310-GQR | 11,000 | 1 | Tape & Reel | 18m |
Download datasheets and manufacturer documentation for Silicon Lab C8051F310-GQR.
Download Silicon Lab C8051F310-GQR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Silicon Lab C8051F310-GQR provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab C8051F310-GQR.