| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | C8051F312-GQR | 2,368 | 300 | 18h | ||||||||
| Component Stockers USA | C8051F312-GQR | 11,854 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | C8051F312-GQR | 1,800 | 1 | Tape & Reel | 20m | |||||||
| Win Source | WS-C8051F312-GQR | 1,630 | 15 | 38m | ||||||||
| Worldway Electronics | C8051F312-GQR | 6,456 | 7 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Silicon Lab C8051F312-GQR.
Download Silicon Lab C8051F312-GQR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Silicon Lab C8051F312-GQR provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab C8051F312-GQR.