Silicon Lab C8051F312

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F312.

IHS

Datasheet228 pages8 years ago

Silicon Lab

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab C8051F312 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.379
Stock
66,233
377,062
Authorized Distributors
0
5
Case/Package
LQFP
LQFP
Number of Pins
32
32
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
29
29
Interface
I2C, SPI, UART
2-Wire, I2C, SMBus, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, WDT
POR, PWM, Temp Sensor, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-05-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-12-31
LTD Date2006-03-31

Descriptions

Descriptions of Silicon Lab C8051F312 provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP32
Small Form Factor MCU
8-BIT FLASH 25 MHz MICROCONTROLLER PQFP32
IC 8-BIT MCU 25MHZ MIXED SIGNAL 32-PIN LQFP
IC MCU 8BIT 8KB FLASH 32LQFP
IC 8051 MCU 8K FLASH 32LQFP

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs