Silicon Lab C8051F305

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PDSO11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F305.

IHS

Datasheet176 pages19 years ago
Datasheet2 pages23 years ago

Augswan

_legacy Avnet

CAD Models

Download Silicon Lab C8051F305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 3.25
Stock
86,708
652,341
652,341
Authorized Distributors
0
2
2
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
11
11
11
Core Architecture
8051
8051
8051
Data Bus Width
8 b
8 b
8 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
8
8
8
Interface
2-Wire, I2C, SMBus, UART, USART
2-Wire, I2C, SMBus, UART, USART
2-Wire, I2C, SMBus, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Silicon Lab C8051F305 provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PDSO11
8-BIT FLASH 25 MHz MICROCONTROLLER DSO11
IC MCU 8BIT 2KB FLASH 11QFN
8-bit Microcontrollers - MCU 2KB
IC 8051 MCU 2K FLASH 11MLP

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs