Silicon Lab C8051F231-GQ

MCU 8-bit C8051F2xx 8051 CISC 8KB Flash 3.3V 32-Pin LQFP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F231-GQ.

IHS

Datasheet2 pages25 years ago

Augswan

element14 APAC

iiiC

CAD Models

Download Silicon Lab C8051F231-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-10-10
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2024-08-27
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F221-GQ
MCU 8-bit C8051F2xx 8051 CISC 8KB Flash 3.3V 32-Pin LQFP
Silicon LabC8051F221-GQR
MCU 8-bit C8051F2xx 8051 CISC 8KB Flash 3.3V 32-Pin LQFP T/R
Silicon LabC8051F314-GQ
IC MCU 8BIT 8KB FLASH 32LQFP / MCU 8-bit 8051 CISC 8KB Flash 3.3V 32-Pin LQFP Tray

Descriptions

Descriptions of Silicon Lab C8051F231-GQ provided by its distributors.

MCU 8-bit C8051F2xx 8051 CISC 8KB Flash 3.3V 32-Pin LQFP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP32
8-bit Microcontrollers - MCU 8KB 32P MCU
MCU, 8BIT, 8051, 25MHZ, LQFP-32; Product Range: C8051 Family C8051F2xx Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 8KB; RAM Memory Size: 256Byte; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 22I/

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F231/GQ
  • C8051F231GQ