| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | C8051F221-GQR | 745 | 111 | |||||||||
| Flip Electronics | C8051F221-GQR | 745 | 3d | |||||||||
| Microchip USA | C8051F221-GQR | 1,132 | 300 | 23m | ||||||||
| Win Source | WS-C8051F221-GQR | 250 | 4 | 3h | ||||||||
| Worldway Electronics | C8051F221-GQR | 13,508 | 7 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Silicon Lab C8051F221-GQR.
Download Silicon Lab C8051F221-GQR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Silicon Lab C8051F221-GQR provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab C8051F221-GQR.