Silicon Lab C8051F230-GQR

MCU 8-bit C8051F2xx 8051 CISC 8KB Flash 3.3V 48-Pin TQFP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F230-GQR.

IHS

Datasheet146 pages21 years ago

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab C8051F230-GQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Silicon LabC8051F206-GQ
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48
Silicon LabC8051F226-GQ
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48
Silicon LabC8051F236-GQ
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48
MicrochipAT89S52-24AU
Microcontroller AT89; 8bit 80C51; 24MHz; FLASH 8kB; SRAM 256B; 4-5.5V; -40+85deg.C; TQFP44
MCU 8-bit 8051 CISC 12KB Flash 3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 12KB FLASH 44TQFP
MicrochipAT89LP52-20AU
IC MCU 8BIT 8KB FLASH 44TQFP / 8-bit Microcontroller with 8K Bytes In-System Programmable Flash

Descriptions

Descriptions of Silicon Lab C8051F230-GQR provided by its distributors.

MCU 8-bit C8051F2xx 8051 CISC 8KB Flash 3.3V 48-Pin TQFP T/R
8051 microcontroller, 8 bit, 25 MHz, TQFP-48, C8051F230-GQR
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP48
8-bit Microcontrollers - MCU 8KB 48Pin MCU Tape and Reel
MCU Core: 8051; MHz: 25; Flash (kb): 8 kB; RAM (kb): 0.25; Digital Port I/O: 32; Communications: UART, SPI; Timers (16-bit): 3; PCA Channels: ; Debug Interface: C2; Package: 48-pin, 9x9, TQFP; Dev Kit: C8051F226DK; VREF: false; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F230GQR