Microchip AT89S52-24AU

Microcontroller AT89; 8 Bit 80C51; 24MHZ; Flash 8KB; SRAM 256B; 4-5.5V; -40+85DEG.C; TQFP44
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89S52-24AU.

element14 APAC

Datasheet38 pages29 years ago
Datasheet39 pages29 years ago

Upverter

Inventory History

3 month trend:
-15.92%

CAD Models

Download Microchip AT89S52-24AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT89S51-24AU
AT89 Series 4 KB Flash 128 B SRAM 24 MHz 8-Bit Microcontroller - TQFP-44
8 Bit MCU, 8051 Family AT89C55 Series Microcontrollers, 8051, 24 MHz, 20 KB, 44 Pins, TQFP
MicrochipAT89LP52-20AU
IC MCU 8BIT 8KB FLASH 44TQFP / 8-bit Microcontroller with 8K Bytes In-System Programmable Flash
MCU 8-bit 24MHz XC800 Core 5.0V w/CAN/MDU 32kB Flash 1.76kB RAM 48-Pin TQFP -40~+85°C
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 24KB Flash 2.5V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Microchip AT89S52-24AU provided by its distributors.

Microcontroller AT89; 8bit 80C51; 24MHz; FLASH 8kB; SRAM 256B; 4-5.5V; -40+85deg.C; TQFP44
AT89S52-24AU; 8bit 8051 Microcontroller; 24MHz; 8 kB Flash; 44-Pin TQFP
AT89S Series 8 KB Flash 256 B SRAM 24 MHz 8-Bit Microcontroller - TQFP-44
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44
4V~5.5V 24MHz 8051 MCU, 2KB Flash, 8KB WDT, UART, USART, 8-bit, TQFP-44, SMD, 10mm × 10mm × 1.2mm
MCU 8-bit 8051 CISC 8KB Flash 5V 44-Pin TQFP Tray
MCU, 8BIT, 8051, 24MHZ, TQFP-44; Product Range: 8051 Family AT89S52 Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 8KB; RAM Memory Size: 256Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 32I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89S52-24AU.