Silicon Lab C8051F043-GQR

MCU 8-bit C8051F04x 8051 CISC 64KB Flash 3V 64-Pin TQFP T/R
$ 17.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F043-GQR.

IHS

Datasheet328 pages16 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
-31.10%

CAD Models

Download Silicon Lab C8051F043-GQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F041-GQ
Lead Free RoHS Compliant SMD/SMT GULL WING Microcontroller 25mus -40C~85C TA 25MHz 1.05mm
Silicon LabC8051F045-GQ
MIXED SIGNAL ISP FLASH MCU FAMILY Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP64
Silicon LabC8051F045-GQR
MCU 8-bit C8051F04x 8051 CISC 64KB Flash 3V 64-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Silicon Lab C8051F043-GQR provided by its distributors.

MCU 8-bit C8051F04x 8051 CISC 64KB Flash 3V 64-Pin TQFP T/R
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP64
8-bit Microcontrollers - MCU 64KB 10ADC CAN 64Pin Tape and Reel
MCU, 8BIT, 25MHZ, TQFP-64 ROHS COMPLIANT: YES
8051 25 MHz 64 kB CAN 8-bit MCU
2.7V~3.6V 25MHz 4.25KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT 32 2.7V 3.6V 25MHz CANbus,EBI,EMI,SMBus (2-Wire,I2C),SPI,UART,USART A/D 8x8b,13x10b;D/A 2x10b,2x12b 8bit 8051 QFP , 10mm*10mm*1.05mm

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F043GQR