Infineon XC886CLM8FFA5VACKXUMA1

MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
$ 2.68
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC886CLM8FFA5VACKXUMA1.

IHS

Datasheet144 pages16 years ago

Inventory History

3 month trend:
+41.87%

CAD Models

Download Infineon XC886CLM8FFA5VACKXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-07-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2029-12-31

Related Parts

MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
Rochester ElectronicsXC886CM8FFA5VACLXUMA1
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44
MCU 8-bit AT89 8051 CISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray
MCU 8-bit 8051 CISC 12KB Flash 3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 12KB FLASH 44TQFP

Descriptions

Descriptions of Infineon XC886CLM8FFA5VACKXUMA1 provided by its distributors.

MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
8-bit Microcontrollers - MCU MICROCONTROLLER 8-BIT
4.5V~5.5V 24MHz 1.75KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT , 48 4.5V 5.5V 24MHz CANbus,LINbus,SSC,UART,USART 8bit XC800 TQFP-48 7mm*7mm*1mm
KByte; FlexRay: no; Type of Serial I/O Interfaces: 2xUART, 1xSSC | Target Applications: CAN networking applications including automotive body, control
THE XC886/888CLM enhances the XC800 family of 8-bit Cs with a new member providing advanced networking capabilities by integrating both a CAN controller (V2.0B active) and LIN support on a single chip. THE ON - CHIP CAN module reduces the CPU load by performing most of the functions required by the networking protocol (masking, filtering and buffering of CAN frames). | Summary of Features: Package: PG-TQFP-48; CAN Nodes: 2; Program Memory: 32.0 KByte; FlexRay: no; Type of Serial I/O Interfaces: 2xUART, 1xSSC | Target Applications: CAN networking applications including automotive body, control for industrial and agricultural equipments, building control for lifts/escalators, intelligent sensors, distributed I/O modules and industrial automation

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-XC886CLM-8FFA 5V AC
  • SAK-XC886CLM-8FFA5V AC
  • SAK-XC886CLM-8FFA5VAC
  • SAKXC886CLM8FFA5VAC
  • SP000606750