Silicon Lab C8051F016-GQ

MCU 8-bit C8051F01x 8051 CISC 32KB Flash 3V 48-Pin TQFP Tray
$ 16.97
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F016-GQ.

IHS

Datasheet171 pages17 years ago

SHENGYU ELECTRONICS

TME

Arrow Electronics

DigiKey

CAD Models

Download Silicon Lab C8051F016-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-10-13
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-09-10
LTD Date2027-03-10

Related Parts

Silicon LabC8051F006-GQ
IC MCU 8BIT 32KB FLASH 48TQFP / 8051 series Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Silicon LabC8051F001-GQ
MCU 8-bit C8051F0xx 8051 CISC 32KB Flash 3V 48-Pin TQFP
Silicon LabC8051F011-GQ
MCU 8-bit C8051F01x 8051 CISC 32KB Flash 3V 48-Pin TQFP
IC MCU 8BIT 32KB FLASH 44TQFP / MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Silicon Lab C8051F016-GQ provided by its distributors.

MCU 8-bit C8051F01x 8051 CISC 32KB Flash 3V 48-Pin TQFP Tray
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48
IC, 10BIT MCU, C8051F, SMD, TQFP48; Product Range: C8051F Microcontrollers; No. of Pins: 48Pins; MCU Case Style: TQFP; No. of I/O's: 16I/O's; MSL: -; Clock Frequency: 25MHz; Microprocessor/Controller Features: UART, SMBus, SPI;
IC, SM 10-BIT MCU, C8051FIC, SM 10-BIT MCU, C8051F; Timers, No. of:4; Frequency, clock:25MHz; Memory size:32 KB; I/O lines, No. of:16; Pins, No. of:48; Case style:TQFP; Base number:8051; Microprocessor/controller features:UART, RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F016GQ