| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 336-1192-ND | 2 | 1 | Tray | ||||||||
| TME | C8051F011-GQ | 0 | 1 | 20h | ||||||||
| Farnell | C8051F011-GQ | 0 | 1 | 22h | ||||||||
| Microchip USA | C8051F011-GQ | 1,700 | 150 | Tray | 3d | |||||||
| Win Source | WS-C8051F011-GQ | 11 | 3 | 23h |
Download datasheets and manufacturer documentation for Silicon Lab C8051F011-GQ.
Download Silicon Lab C8051F011-GQ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Silicon Lab C8051F011-GQ provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab C8051F011-GQ.