Silicon Lab C8051F000

Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP64
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F000.

IHS

Datasheet170 pages2 years ago
Datasheet172 pages22 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab C8051F000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.1
Stock
70,817
83,021
Authorized Distributors
0
3
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
19.2 MHz
Number of I/Os
32
32
Interface
2-Wire, I2C, SMBus, SPI, UART, USART
2-Wire, I2C, SMBus, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-20
Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of Silicon Lab C8051F000 provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP64
MCU 8-bit C8051F0xx 8051 CISC 32KB Flash 3V 64-Pin TQFP
8-BIT FLASH 20 MHz MICROCONTROLLER PQFP64
C8051F00x/1x Analog-Intensive MCUs,32kB Flash, QFP64
Silicon Labs SCT

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs